Carling Technologies LRR-B32-2B-CK technical specifications.
| Contact Material | Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRR-B32-2B-CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.