Carling Technologies LRR142-1B-BN technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies LRR142-1B-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.