Carling Technologies LS1511-10-WH-WH-250 technical specifications.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1511-10-WH-WH-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.