Carling Technologies LS1511-20-WH-BL-125 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | 18 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | LS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies LS1511-20-WH-BL-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.