Carling Technologies LS1511-41-BL-BL-012 technical specifications.
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | LS |
| Throw Configuration | SP |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1511-41-BL-BL-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.