The LS1520-03-BL-WH-006 is a SPST rocker switch with a maximum current rating of 15 amps at 125VAC or 28VDC. It features a curved actuator style and a solder lug termination. The switch has a maximum power rating of 559.27 watts and a mechanical life of 100,000 cycles. It can operate between -17.8°C and 65.6°C. The LS1520-03-BL-WH-006 is a panel mount switch suitable for use in a variety of applications.
Carling Technologies LS1520-03-BL-WH-006 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1520-03-BL-WH-006 to view detailed technical specifications.
No datasheet is available for this part.