The LS1520-15-BL-WH-018 is a SPST switch with a curved rocker actuator style and a maximum current rating of 15A at 125VAC or 28VDC. It has a maximum AC voltage rating of 250V and a maximum power rating of 559.27W. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and can operate between -17.8°C and 65.6°C.
Carling Technologies LS1520-15-BL-WH-018 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1520-15-BL-WH-018 to view detailed technical specifications.
No datasheet is available for this part.