The LS1520-31-BL-BL-024 is a 15A SPST curved rocker switch with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It has a maximum power rating of 559.27mW and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a termination style of solder lug. It can operate within a temperature range of -17.8°C to 65.6°C.
Carling Technologies LS1520-31-BL-BL-024 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1520-31-BL-BL-024 to view detailed technical specifications.
No datasheet is available for this part.