The LS1521-12-WH-BL-006 is a SPST switch with a curved rocker actuator style. It has a maximum current rating of 15 amps at 125 volts AC or 28 volts DC. The switch can withstand a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. It has a maximum power rating of 559.27 watts and an electrical life of 25,000 cycles. The mechanical life is 100,000 cycles. The termination style is quick connect and the mounting style is panel mount. The operating temperature range is from -18°C to 66°C.
Carling Technologies LS1521-12-WH-BL-006 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1521-12-WH-BL-006 to view detailed technical specifications.
No datasheet is available for this part.