The LS1521-34-BL-BL-012 is a panel mount switch with a curved rocker actuator style and SPST pole throw configuration. It has a maximum current rating of 15 amps at 125VAC or 28VDC and a maximum power rating of 559 milliwatts. This switch is suitable for operating temperatures between -17.8 and 65.6 degrees Celsius. It is designed for use in applications where a quick connect termination style is required.
Carling Technologies LS1521-34-BL-BL-012 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1521-34-BL-BL-012 to view detailed technical specifications.
No datasheet is available for this part.