The LS1524-22-WH-WH-018 is a panel mount SPST switch with a curved rocker actuator style, rated for 15A at 125VAC and 28VDC, and 250VAC maximum AC voltage. It has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch is suitable for operation between -17.8°C and 65.6°C.
Carling Technologies LS1524-22-WH-WH-018 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1524-22-WH-WH-018 to view detailed technical specifications.
No datasheet is available for this part.