Carling Technologies LS1561-33-BL-BL-006 technical specifications.
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Illumination Type | Lamp |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1561-33-BL-BL-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.