This Curved Rocker SPDT Switch is designed for high-reliability applications. It features a maximum current rating of 15 amps at 125VAC or 28VDC, and a maximum AC voltage rating of 250 volts. The switch also has a maximum power rating of 559.27 watts and an electrical life of 25,000 hours. The mechanical life is rated at 100,000 cycles. The switch is available in a panel mount configuration and can operate within a temperature range of -17.8°C to 65.6°C.
Carling Technologies LS1570-22-WH-BL-018 technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1570-22-WH-BL-018 to view detailed technical specifications.
No datasheet is available for this part.