The LS1585-55-WH-WH-125 is a panel mount SPDT rocker switch designed for use in illuminated and non-illuminated applications. It has a maximum operating temperature of 65.6°C and a minimum operating temperature of -17.8°C. The switch has a mechanical life of 100,000 cycles and is rated for 250V AC and 28V DC. It is available in bulk packaging and is not radiation hardened.
Carling Technologies LS1585-55-WH-WH-125 technical specifications.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LS1585-55-WH-WH-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
