Carling Technologies LT-1511-131-012 technical specifications.
| Current Rating | 15A |
| Illumination Color | Green, Red, Clear |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1511-131-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.