Carling Technologies
LT-1511-531-125
Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
MountingPanel
Quick Jump:
Technical Specifications
Carling Technologies LT-1511-531-125 technical specifications.
General
Max Operating Temperature
85°C
Mechanical Life
100000Cycles
Min Operating Temperature
0°C
Max Voltage Rating (AC)
250V
Max Voltage Rating (DC)
28V
Mount
Panel
Packaging
Bulk
Radiation Hardening
No
Termination
Quick Connect
Throw Configuration
SPST
Compliance
RoHS
Compliant
Datasheet
Carling Technologies LT-1511-531-125 Datasheet
Download the complete datasheet for Carling Technologies LT-1511-531-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.