Carling Technologies LT-1511-701-012 technical specifications.
| Actuator Color | Black |
| Actuator Length | 18.16mm |
| Actuator Material | Polycarbonate |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1511-701-012 to view detailed technical specifications.
No datasheet is available for this part.