This panel mount toggle switch has a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC and 28V DC. It is designed for use in applications where a quick connect termination is required. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Carling Technologies LT-1511-703-012 technical specifications.
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1511-703-012 to view detailed technical specifications.
No datasheet is available for this part.