Carling Technologies LT-1520-130-006 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Manufacturer Series | LT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies LT-1520-130-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.