Carling Technologies LT-1524-720-125N technical specifications.
| Max Current Rating | 15@125VAC 28VDCA |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-1524-720-125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.