The LT-1535-601-006 is a SPST toggle switch with a max current rating of 15A at 125VAC or 28VDC. It can withstand a maximum AC voltage of 250V and a maximum DC voltage of 28V. The switch has a max power rating of 559.27 and an electrical life of 25,000 cycles. It features a lighted lever actuator style and a wire lead termination style. The switch is designed for panel mount with threads and operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies LT-1535-601-006 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | (ON) None OFF |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-1535-601-006 to view detailed technical specifications.
No datasheet is available for this part.