This panel mount toggle switch has a maximum operating temperature of 85°C and a mechanical life of 100000 cycles. It can withstand a maximum voltage rating of 250V AC. The switch is designed for panel mounting with threads. It is not radiation hardened.
Carling Technologies LT-1553-111-024 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1553-111-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.