Carling Technologies LT-1571-111-024 technical specifications.
| Actuator Length | 18.16mm |
| Actuator Type | Toggle |
| Contact Current Rating | 15A |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-1571-111-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.