
DPST lighted lever toggle switch with ON None OFF configuration, featuring quick connect terminals and panel mount with threads. Rated for 15A at 125VAC and 28VDC, with a maximum AC voltage of 250V and a power rating of 559.27VA. This switch offers 4 terminals and a 50,000 cycle electrical life, operating within a temperature range of 0°C to 85°C. Panel cutout requires 12.7mm round dimensions.
Carling Technologies LT-2511-640-012-XNB1 technical specifications.
| Actuator Style | Lighted Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 18.16 |
| Product Length (mm) | 34.92 |
| Product Depth (mm) | 27.64 |
| Product Height (mm) | 61.49 |
| Body Length (mm) | 34.92 |
| Body Depth (mm) | 27.64 |
| Body Height (mm) | 21.97 |
| Bushing Length (mm) | 9.63 |
| Terminal Length (mm) | 11.09 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LT-2511-640-012-XNB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.