The LT-2570-651-012 is a DPDT toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a mechanical life of 100,000 cycles and is rated for 28V DC and 250V AC. This switch is RoHS compliant and features a solder termination. It is packaged in bulk and is designed for panel mount with threads.
Carling Technologies LT-2570-651-012 technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LT-2570-651-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.