
Carling Technologies LTA105-TR-BXHC2 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 40.89 |
| Panel Cutout Dimensions (mm) | 28.57 X 13.97(Rectangular) |
| Body Height (mm) | 21.84 |
| Actuator Depth (mm) | 9.77 |
| Actuator Height (mm) | 6.35 |
| Terminal Length (mm) | 152.4 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTA105-TR-BXHC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.