The LTA201-PA-B-R012V is a 15A SPST paddle rocker switch with a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. It features a panel mount termination style and a mechanical life of 100,000 cycles. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. It is designed for use in applications where a high current rating and reliable operation are required.
Carling Technologies LTA201-PA-B-R012V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTA201-PA-B-R012V to view detailed technical specifications.
No datasheet is available for this part.