The LTA201-PB-B-A/28V is a 28V SPST panel mount rocker switch with a black nylon and polycarbonate actuator and orange lamp illumination. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is rated for a maximum voltage of 250V AC and is available in bulk packaging.
Carling Technologies LTA201-PB-B-A/28V technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTA201-PB-B-A/28V to view detailed technical specifications.
No datasheet is available for this part.