The LTA201-PSG-B-C024V is a 15A SPST panel mount rocker switch with a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. It features a short paddle actuator style and a quick connect termination style. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for operation in temperatures ranging from 0°C to 85°C.
Carling Technologies LTA201-PSG-B-C024V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Paddle |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTA201-PSG-B-C024V to view detailed technical specifications.
No datasheet is available for this part.