Carling Technologies LTA201-TA-W/250N technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polycarbonate |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTA201-TA-W/250N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.