The LTA201-TC-W/125N is a panel mount SPST switch with a maximum operating temperature of 85°C and a mechanical life of 100000 cycles. It has a maximum voltage rating of 250V AC and is packaged in bulk. The switch is not radiation hardened and is not RoHS compliant. It features a quick connect termination and is suitable for use in applications where a panel mount switch is required.
Carling Technologies LTA201-TC-W/125N technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTA201-TC-W/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.