Carling Technologies LTA201-TR-B/12V technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTA201-TR-B/12V to view detailed technical specifications.
No datasheet is available for this part.