This 15A rocker switch features an illuminated red rocker with a nylon and polycarbonate construction, suitable for panel mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 100,000 electrical cycles and 100,000 mechanical cycles. It is available in a bulk packaging option with a quick connect termination.
Carling Technologies LTA201-TR-B/250N technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies LTA201-TR-B/250N to view detailed technical specifications.
No datasheet is available for this part.