Carling Technologies LTGIO50B-TW-B-A/24V technical specifications.
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTGIO50B-TW-B-A/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.