
Carling Technologies LTIGG51-6S-BL-AM-WBL/24V technical specifications.
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 27.63 |
| Product Height (mm) | 48.49 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 28.67 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 9.1 |
| Terminal Length (mm) | 10.72 |
| Pole Throw Configuration | DP |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGG51-6S-BL-AM-WBL/24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.