Carling Technologies LTIGG5S-1L-BL-AM-FNSS/125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGG5S-1L-BL-AM-FNSS/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.