
Carling Technologies LTIGK01-1L-BL-RC-A/125N technical specifications.
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 27.63 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 27.63 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK01-1L-BL-RC-A/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.