Carling Technologies LTIGK50-1L-WH-RC-A/125N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK50-1L-WH-RC-A/125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.