Carling Technologies LTIGK50-1S-WH-AM-FN-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Electrical Life | 25000Cycles |
| Illumination Type | Neon, Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LTIG |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK50-1S-WH-AM-FN-125N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.