This panel mount DPST switch features silver cadmium contacts and a maximum DC voltage rating of 28V. It is designed to withstand 100,000 mechanical cycles and is compliant with RoHS regulations. The switch is available in bulk packaging and can be solder terminated. It is not radiation hardened and is intended for use in applications with a maximum AC voltage rating of 250V.
Carling Technologies LTIGK50-6M-WH-RC-WBL-125N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK50-6M-WH-RC-WBL-125N to view detailed technical specifications.
No datasheet is available for this part.