Carling Technologies LTIGK51-6S-WH-RC-XMB1 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Current Rating | 15A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK51-6S-WH-RC-XMB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.