Carling Technologies LTIGK54-1S-BL-RC-FW/250N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK54-1S-BL-RC-FW/250N to view detailed technical specifications.
No datasheet is available for this part.