This panel mount DPST switch features a silver, cadmium contact material and a neon illumination type. It has a maximum voltage rating of 250V AC and 28V DC, with a mechanical life of 100000 cycles. The switch is mounted on a panel and is available in bulk packaging. It is compliant with RoHS regulations and has a screw termination.
Carling Technologies LTIGK54-6M-BL-RC-WBL-250N technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK54-6M-BL-RC-WBL-250N to view detailed technical specifications.
No datasheet is available for this part.