The LTIGK54-6M-RD-WH-MBL-18V is a DPST rocker switch with a curved/smooth face matte rocker actuator style. It has a maximum current rating of 15 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250. The switch has a termination style of screw and is designed for panel mount applications. It is rated for 50,000 electrical life cycles and 100,000 mechanical life cycles.
Carling Technologies LTIGK54-6M-RD-WH-MBL-18V technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK54-6M-RD-WH-MBL-18V to view detailed technical specifications.
No datasheet is available for this part.