The LTIGK5B-6S-BL-CL-MBL-125N is a DPST rocker switch with a max current rating of 15 amps at 125VAC or 28VDC, and a max power rating of 559 milliwatts. It features a curved/smooth face gloss rocker actuator style and a quick connect termination style. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and can withstand a max AC voltage rating of 250 volts.
Carling Technologies LTIGK5B-6S-BL-CL-MBL-125N technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGK5B-6S-BL-CL-MBL-125N to view detailed technical specifications.
No datasheet is available for this part.