Carling Technologies LTIGK61-1C-BL-AM-FN/125N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGK61-1C-BL-AM-FN/125N to view detailed technical specifications.
No datasheet is available for this part.