
This 6A DPDT rocker switch features a silver, cadmium contact material and a maximum voltage rating of 28V DC and 250V AC. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch is available in bulk packaging and does not have radiation hardening capabilities. It has a quick connect termination and is suitable for use in a variety of applications.
Carling Technologies LTIGL51-6S-WH-AM-NBL/12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGL51-6S-WH-AM-NBL/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.