The LTIGL54-6M-RD-AM-MBL-6V is a DPDT rocker switch with a max current rating of 15A at 125VAC or 28VDC, and a max power rating of 559.27 watts. It features a curved/smooth face matte rocker actuator style and a screw termination style. This panel mount switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It can operate within a temperature range and meets the necessary compliance standards.
Carling Technologies LTIGL54-6M-RD-AM-MBL-6V technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGL54-6M-RD-AM-MBL-6V to view detailed technical specifications.
No datasheet is available for this part.