This DPDT rocker switch features a silver, cadmium contact material and a maximum voltage rating of 250V AC and 28V DC. It is designed for panel mounting and has a mechanical life of 100000 cycles. The switch is packaged in bulk and is not radiation hardened.
Carling Technologies LTIGL54-6S-WH-RC-MBL/18V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGL54-6S-WH-RC-MBL/18V to view detailed technical specifications.
No datasheet is available for this part.