The LTIGL5F-6M-BL-RC-MBL-250N is a DPDT rocker switch with a curved/smooth face matte rocker actuator style. It has a maximum current rating of 15 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. The switch has a power rating of 559.27 watts and an electrical life of 25,000 cycles. It is designed for panel mounting and features wire lead termination.
Carling Technologies LTIGL5F-6M-BL-RC-MBL-250N technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIGL5F-6M-BL-RC-MBL-250N to view detailed technical specifications.
No datasheet is available for this part.